CS8416K-DZZR | |
---|---|
DigiKey Part Number | 598-CS8416K-DZZRTR-ND - Tape & Reel (TR) 598-CS8416K-DZZRCT-ND - Cut Tape (CT) 598-CS8416K-DZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS8416K-DZZR |
Description | IC 192 KHZ DIGITAL AUDIO RECEIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥71.30396 | ¥285,215.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.97000 | ¥120.97 |
10 | ¥111.19600 | ¥1,111.96 |
25 | ¥106.58480 | ¥2,664.62 |
100 | ¥93.91040 | ¥9,391.04 |
250 | ¥89.30120 | ¥22,325.30 |
500 | ¥83.53976 | ¥41,769.88 |
1,000 | ¥76.62606 | ¥76,626.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.82000 | ¥142.82 |