CS42L92-CWZR | |
---|---|
DigiKey Part Number | 598-2494-2-ND - Tape & Reel (TR) 598-2494-1-ND - Cut Tape (CT) 598-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS42L92-CWZR |
Description | IC - HI-FI AUDIO CODEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b SLIMbus 104-WLCSP (4.78x3.47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | SLIMbus | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 127 | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 104-UFBGA, WLCSP | |
Supplier Device Package | 104-WLCSP (4.78x3.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.42000 | ¥122.42 |
10 | ¥112.52200 | ¥1,125.22 |
25 | ¥107.85680 | ¥2,696.42 |
100 | ¥95.03000 | ¥9,503.00 |
250 | ¥90.36588 | ¥22,591.47 |
500 | ¥84.53576 | ¥42,267.88 |
1,000 | ¥77.53968 | ¥77,539.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥72.29262 | ¥433,755.72 |