CS2100CP-EZZR | |
---|---|
DigiKey Part Number | 598-2415-2-ND - Tape & Reel (TR) 598-2415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS2100CP-EZZR |
Description | IC FRACT N SYNTH 10MSOP |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS2100CP-EZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.49000 | ¥161.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥105.41828 | ¥421,673.12 |