CDBWM8523-1 | |
---|---|
DigiKey Part Number | CDBWM8523-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8523-1 |
Description | EVAL BD - WM8523 EVAL BOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8523 Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDBWM8523-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | WM8523 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,221.71000 | ¥2,221.71 |