CDB8422 | |
---|---|
DigiKey Part Number | 598-1568-ND |
Manufacturer | |
Manufacturer Product Number | CDB8422 |
Description | BOARD EVAL FOR CS8422 RCVR |
Customer Reference | |
Detailed Description | CS8422 Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS8422 | |
Primary Attributes | PCM, IEC-60958, AES3/EBU, S/PDIF, and XLR Inputs, RCA Coax and Optical S/PDIF Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | 28 ~ 216kHz Sample Rate Range, Input/Output Ratios from 6:1 to 1:6 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,049.98000 | ¥4,049.98 |