CDB47L35-M-1 | |
---|---|
DigiKey Part Number | 598-2416-ND |
Manufacturer | |
Manufacturer Product Number | CDB47L35-M-1 |
Description | MARLEY MINI BOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS47L35 Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS47L35 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,888.26000 | ¥1,888.26 |