CDB2000-MB | |
---|---|
DigiKey Part Number | 598-1491-ND |
Manufacturer | |
Manufacturer Product Number | CDB2000-MB |
Description | BOARD EVAL GEN PURPOSE PLL |
Customer Reference | |
Detailed Description | CS2000 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | CS2000 | |
Primary Attributes | Fractional-N, 6 ~ 75MHz Low Jitter Clock Synthesizer, Clock Multiplier | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI/USB Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,805.40000 | ¥2,805.40 |