CDB-5341 | |
---|---|
DigiKey Part Number | 598-CDB-5341-ND |
Manufacturer | |
Manufacturer Product Number | CDB-5341 |
Description | EVAL BOARD FOR CS5341 |
Customer Reference | |
Detailed Description | CS5341 Audio/Stereo ADC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | No | |
Utilized IC / Part | CS5341 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |