CDB-4270 | |
---|---|
DigiKey Part Number | 598-CDB-4270-ND |
Manufacturer | |
Manufacturer Product Number | CDB-4270 |
Description | EVAL BOARD FOR CS4270 |
Customer Reference | |
Detailed Description | CS4270 CODEC Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes | |
Utilized IC / Part | CS4270 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |