TR220MB120-1538E471 VI | |
---|---|
DigiKey Part Number | 2034-TR220MB120-1538E471VI-ND |
Manufacturer | |
Manufacturer Product Number | TR220MB120-1538E471 VI |
Description | AC/DC DESKTOP ADAPTER 12V 200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V 200 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16.67A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.35000 | ¥695.35 |
5 | ¥674.49400 | ¥3,372.47 |
10 | ¥654.21600 | ¥6,542.16 |
25 | ¥621.54200 | ¥15,538.55 |
50 | ¥596.67040 | ¥29,833.52 |
100 | ¥554.88330 | ¥55,488.33 |