EC4SAW-48S15N | |
---|---|
DigiKey Part Number | 2034-2022-ND |
Manufacturer | |
Manufacturer Product Number | EC4SAW-48S15N |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SAW-48S15N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
5 | ¥118.36400 | ¥591.82 |
10 | ¥117.45300 | ¥1,174.53 |
25 | ¥115.64920 | ¥2,891.23 |
50 | ¥112.03360 | ¥5,601.68 |
100 | ¥101.19210 | ¥10,119.21 |
250 | ¥99.38468 | ¥24,846.17 |
500 | ¥97.57774 | ¥48,788.87 |