EC3SAW-24S33P | |
---|---|
DigiKey Part Number | 2034-1104-ND |
Manufacturer | |
Manufacturer Product Number | EC3SAW-24S33P |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SAW-24S33P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.20000 | ¥114.20 |
5 | ¥113.37800 | ¥566.89 |
10 | ¥112.50700 | ¥1,125.07 |
25 | ¥110.77640 | ¥2,769.41 |
50 | ¥107.31360 | ¥5,365.68 |
100 | ¥96.92910 | ¥9,692.91 |
250 | ¥95.19792 | ¥23,799.48 |
500 | ¥93.46714 | ¥46,733.57 |