EC3SA-48D15N | |
---|---|
DigiKey Part Number | 2034-1103-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-48D15N |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-48D15N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.35000 | ¥104.35 |
5 | ¥103.54200 | ¥517.71 |
10 | ¥102.75400 | ¥1,027.54 |
25 | ¥101.17760 | ¥2,529.44 |
50 | ¥98.01520 | ¥4,900.76 |
100 | ¥88.52960 | ¥8,852.96 |
250 | ¥86.94840 | ¥21,737.10 |
500 | ¥85.36752 | ¥42,683.76 |