EC1SA01N | |
---|---|
DigiKey Part Number | 2034-1000-ND |
Manufacturer | |
Manufacturer Product Number | EC1SA01N |
Description | ISOLATED DC/DC CONVERTERS 1W UNR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | EC1SA01N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Supplier Device Package | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
5 | ¥30.39200 | ¥151.96 |
10 | ¥29.94900 | ¥299.49 |
25 | ¥29.17760 | ¥729.44 |
50 | ¥28.30080 | ¥1,415.04 |
100 | ¥27.30830 | ¥2,730.83 |
250 | ¥27.16888 | ¥6,792.22 |