CQB75W8-36S28 | |
---|---|
DigiKey Part Number | 2034-CQB75W8-36S28-ND |
Manufacturer | |
Manufacturer Product Number | CQB75W8-36S28 |
Description | DC DC CONVERTER 28V 75W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB75W8-36S28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.75000 | ¥858.75 |
5 | ¥851.89800 | ¥4,259.49 |
10 | ¥845.08400 | ¥8,450.84 |
25 | ¥790.55840 | ¥19,763.96 |
50 | ¥763.29840 | ¥38,164.92 |
100 | ¥725.13350 | ¥72,513.35 |