CQB150W-110S48-CMFC | |
---|---|
DigiKey Part Number | 2034-3352-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S48-CMFC |
Description | DC/DC CONVERTER 48V 153W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 48V 3.2A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S48-CMFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 153W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,445.34000 | ¥1,445.34 |
5 | ¥1,433.85800 | ¥7,169.29 |
10 | ¥1,422.39000 | ¥14,223.90 |
25 | ¥1,330.62560 | ¥33,265.64 |
50 | ¥1,284.74080 | ¥64,237.04 |