CQB150W-110S28-CMFD | |
---|---|
DigiKey Part Number | 2034-3356-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S28-CMFD |
Description | DC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 5.4A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S28-CMFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 151W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,476.20000 | ¥1,476.20 |
5 | ¥1,464.51400 | ¥7,322.57 |
10 | ¥1,452.79900 | ¥14,527.99 |
25 | ¥1,359.07080 | ¥33,976.77 |
50 | ¥1,312.20600 | ¥65,610.30 |