CQB150W-110S12-CMFC | |
---|---|
DigiKey Part Number | 2034-3349-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S12-CMFC |
Description | DC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 12.5A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S12-CMFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,399.89000 | ¥1,399.89 |
5 | ¥1,371.89200 | ¥6,859.46 |
10 | ¥1,330.72900 | ¥13,307.29 |
25 | ¥1,277.50800 | ¥31,937.70 |
50 | ¥1,154.90580 | ¥57,745.29 |