CFM130M120-P | |
---|---|
DigiKey Part Number | 2034-CFM130M120-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M120-P |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 10.8A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.8A | |
Power (Watts) | 130 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.62000 | ¥533.62 |
5 | ¥517.61000 | ¥2,588.05 |
10 | ¥502.08500 | ¥5,020.85 |
25 | ¥487.02080 | ¥12,175.52 |
50 | ¥467.53980 | ¥23,376.99 |
100 | ¥444.16160 | ¥44,416.16 |
250 | ¥207.18768 | ¥51,796.92 |