CFB600-24S28 | |
---|---|
DigiKey Part Number | 2034-3222-ND |
Manufacturer | |
Manufacturer Product Number | CFB600-24S28 |
Description | DC DC CONVERTER 28V 602W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB600-24S28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.5A | |
Power (Watts) | 602 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,806.16000 | ¥1,806.16 |
5 | ¥1,770.03400 | ¥8,850.17 |
10 | ¥1,716.93300 | ¥17,169.33 |
25 | ¥1,648.25960 | ¥41,206.49 |
50 | ¥1,446.49040 | ¥72,324.52 |