M83513/10-A01CP | |
---|---|
DigiKey Part Number | 116-M83513/10-A01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A01CP |
Description | 9 POS PLUG RED. 90 PCB CD PLTD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-A01CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.230" (5.84mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.45000 | ¥828.45 |
10 | ¥760.21100 | ¥7,602.11 |
25 | ¥730.97160 | ¥18,274.29 |
50 | ¥706.60640 | ¥35,330.32 |
100 | ¥667.62130 | ¥66,762.13 |