M83513/02-FN | |
---|---|
DigiKey Part Number | 116-M83513/02-FN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-FN |
Description | 37 POS RCPT SOLDER CUP NI PLTD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,021.71000 | ¥1,021.71 |
10 | ¥937.55100 | ¥9,375.51 |
25 | ¥901.49560 | ¥22,537.39 |
50 | ¥871.44620 | ¥43,572.31 |