DN0000808 | |
---|---|
DigiKey Part Number | 116-1159-ND |
Manufacturer | |
Manufacturer Product Number | DN0000808 |
Description | JACKPOST 0.8MM PANEL THICKNESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Rear Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Rear Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.181" (4.60mm) | |
Thread Size | 2-56 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.51000 | ¥844.51 |
10 | ¥657.07600 | ¥6,570.76 |
25 | ¥597.78840 | ¥14,944.71 |
50 | ¥557.82260 | ¥27,891.13 |
100 | ¥521.65420 | ¥52,165.42 |