DE-24657-30 | |
---|---|
DigiKey Part Number | 116-1022-ND |
Manufacturer | |
Manufacturer Product Number | DE-24657-30 |
Description | CONN BACKSHELL 9POS 180DEG SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Zinc, Clear Chromate | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥87.06100 | ¥870.61 |
25 | ¥83.71640 | ¥2,092.91 |
50 | ¥80.36720 | ¥4,018.36 |
100 | ¥75.90230 | ¥7,590.23 |
250 | ¥69.20500 | ¥17,301.25 |
500 | ¥64.74016 | ¥32,370.08 |
1,000 | ¥59.38236 | ¥59,382.36 |