DCJS100HLP | |
---|---|
DigiKey Part Number | 116-DCJS100HLP-ND |
Manufacturer | |
Manufacturer Product Number | DCJS100HLP |
Description | DC JACKSCREW #4-40 HEX LP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.290" (7.37mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.89000 | ¥139.89 |
10 | ¥121.21500 | ¥1,212.15 |
30 | ¥114.89333 | ¥3,446.80 |
50 | ¥113.22800 | ¥5,661.40 |
100 | ¥99.90620 | ¥9,990.62 |
250 | ¥93.24584 | ¥23,311.46 |
500 | ¥91.24778 | ¥45,623.89 |
1,000 | ¥86.58541 | ¥86,585.41 |