DCBST31EN | |
---|---|
DigiKey Part Number | 116-DCBST31EN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST31EN |
Description | BKSHL 31 POS .28" DIA TOP ENT NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCBST31EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,026.35000 | ¥2,026.35 |
10 | ¥1,587.68700 | ¥15,876.87 |
25 | ¥1,449.32160 | ¥36,233.04 |
50 | ¥1,356.15660 | ¥67,807.83 |