DCBST100HFN | |
---|---|
DigiKey Part Number | 116-DCBST100HFN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST100HFN |
Description | DURA-CON BACKSHELL, 100 PIN, TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 100 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥2,353.69120 | ¥58,842.28 |