D20418-39 | |
---|---|
DigiKey Part Number | D20418-39-ND |
Manufacturer | |
Manufacturer Product Number | D20418-39 |
Description | D-20418-39 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.628" (15.95mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.36400 | ¥243.64 |
25 | ¥23.07560 | ¥576.89 |
50 | ¥22.53840 | ¥1,126.92 |
100 | ¥21.46560 | ¥2,146.56 |
250 | ¥18.78224 | ¥4,695.56 |
500 | ¥18.24566 | ¥9,122.83 |
1,000 | ¥15.56250 | ¥15,562.50 |
3,000 | ¥14.48925 | ¥43,467.75 |