C-RJFTV5E1706PN05 | |
---|---|
DigiKey Part Number | 116-1056-ND |
Manufacturer | |
Manufacturer Product Number | C-RJFTV5E1706PN05 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67/IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.62000 | ¥462.62 |
10 | ¥424.53700 | ¥4,245.37 |
25 | ¥408.21120 | ¥10,205.28 |
50 | ¥394.60260 | ¥19,730.13 |
100 | ¥372.83190 | ¥37,283.19 |