ATT-0290-01-SMA-02 | |
---|---|
DigiKey Part Number | 116-ATT-0290-01-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-01-SMA-02 |
Description | RF ATTENUATOR 1DB SMA MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,329.82000 | ¥1,329.82 |
10 | ¥1,232.33300 | ¥12,323.33 |
25 | ¥1,188.00480 | ¥29,700.12 |
50 | ¥1,179.13820 | ¥58,956.91 |