88142-L25 | |
---|---|
DigiKey Part Number | 116-88142-L25-ND |
Manufacturer | |
Manufacturer Product Number | 88142-L25 |
Description | CABLE HP 120S 25 FT LENGTH |
Customer Reference | |
Detailed Description | Coaxial Cable HP120S 25.0' (7.62m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | HP120S | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP), Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.074" (1.88mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 74.0 | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |