5991111615 | |
---|---|
DigiKey Part Number | 116-1141-ND |
Manufacturer | |
Manufacturer Product Number | 5991111615 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,919.26000 | ¥7,919.26 |
5 | ¥7,646.15800 | ¥38,230.79 |
10 | ¥7,373.07600 | ¥73,730.76 |