5810160039 | |
---|---|
DigiKey Part Number | 116-1137-ND |
Manufacturer | |
Manufacturer Product Number | 5810160039 |
Description | MODICE LARGE ENCL W/O HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure | |
Features | IP67/IP69K, Vented | |
For Use With/Related Products | ModICE™ Series | |
Size / Dimension | 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) | |
Color | Black | |
Material | Polymer, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.29000 | ¥255.29 |
5 | ¥240.27800 | ¥1,201.39 |
21 | ¥225.25810 | ¥4,730.42 |
42 | ¥210.24310 | ¥8,830.21 |
63 | ¥206.48778 | ¥13,008.73 |
105 | ¥202.73381 | ¥21,287.05 |
252 | ¥199.73036 | ¥50,332.05 |