5810160037 | |
---|---|
DigiKey Part Number | 116-5810160037-ND |
Manufacturer | |
Manufacturer Product Number | 5810160037 |
Description | ENCL. ASSY MODICE LE 2 HS VENT |
Customer Reference | |
Detailed Description | Connector Enclosure For ModICE™ Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | - | |
For Use With/Related Products | ModICE™ Series | |
Features | IP67/IP69K, 2 Heat Sinks, Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21 | ¥315.67429 | ¥6,629.16 |