5810130095 | |
---|---|
DigiKey Part Number | 116-1148-ND |
Manufacturer | |
Manufacturer Product Number | 5810130095 |
Description | ENCL. MODICE MINIME W/ VENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure | |
Features | IP67/IP69K, Vented | |
For Use With/Related Products | ModICE™ Series | |
Size / Dimension | - | |
Color | Black | |
Material | Polymer, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |
10 | ¥188.75300 | ¥1,887.53 |
25 | ¥180.60000 | ¥4,515.00 |
60 | ¥174.77233 | ¥10,486.34 |
120 | ¥168.94683 | ¥20,273.62 |
300 | ¥159.62563 | ¥47,887.69 |
540 | ¥154.96506 | ¥83,681.13 |