5810000100 | |
---|---|
DigiKey Part Number | 116-1093-ND |
Manufacturer | |
Manufacturer Product Number | 5810000100 |
Description | SPLASH GUARD 30 WAY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Splash Guard For SHS Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Splash Guard | |
Number of Positions | 30 | |
For Use With/Related Products | SHS Series Receptacles | |
Features | IP67/IP69K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥41.12900 | ¥411.29 |
25 | ¥38.95240 | ¥973.81 |
50 | ¥38.04640 | ¥1,902.32 |
105 | ¥36.23381 | ¥3,804.55 |
315 | ¥31.70467 | ¥9,986.97 |
525 | ¥30.79886 | ¥16,169.40 |
1,050 | ¥26.26957 | ¥27,583.05 |
2,520 | ¥24.45787 | ¥61,633.83 |