5810000027 | |
---|---|
DigiKey Part Number | 116-1097-ND |
Manufacturer | |
Manufacturer Product Number | 5810000027 |
Description | MODICE SE BLANK FACEPLATE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Faceplate Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Faceplate | |
Features | IP67/IP69K | |
For Use With/Related Products | ModICE™ Series | |
Size / Dimension | - | |
Color | Black | |
Material | Polymer, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥46.77400 | ¥467.74 |
25 | ¥44.30480 | ¥1,107.62 |
72 | ¥43.27472 | ¥3,115.78 |
144 | ¥41.21375 | ¥5,934.78 |
288 | ¥36.06229 | ¥10,385.94 |
504 | ¥35.03177 | ¥17,656.01 |
1,008 | ¥29.88009 | ¥30,119.13 |
2,520 | ¥27.81939 | ¥70,104.86 |