581 01 60 038 | |
---|---|
DigiKey Part Number | 116-5810160038-ND |
Manufacturer | |
Manufacturer Product Number | 581 01 60 038 |
Description | ENCL. ASSY MODICE LE 1 HS VENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For ModICE™ Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | - | |
For Use With/Related Products | ModICE™ Series | |
Features | IP67/IP69K, 1 Heat Sink, Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.24000 | ¥341.24 |
5 | ¥321.19200 | ¥1,605.96 |
21 | ¥301.11714 | ¥6,323.46 |
42 | ¥281.04405 | ¥11,803.85 |
63 | ¥276.02635 | ¥17,389.66 |
105 | ¥271.00743 | ¥28,455.78 |
252 | ¥266.99218 | ¥67,282.03 |