32-2098UL | |
---|---|
DigiKey Part Number | 116-32-2098UL-ND |
Manufacturer | |
Manufacturer Product Number | 32-2098UL |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval or Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.70900 | ¥187.09 |
25 | ¥17.91000 | ¥447.75 |
50 | ¥17.51260 | ¥875.63 |
100 | ¥16.71620 | ¥1,671.62 |
300 | ¥15.12383 | ¥4,537.15 |
500 | ¥13.92990 | ¥6,964.95 |
1,000 | ¥11.93991 | ¥11,939.91 |
2,500 | ¥11.14392 | ¥27,859.80 |