30-9506MF

DigiKey Part Number
116-30-9506MF-ND
Manufacturer
Manufacturer Product Number
30-9506MF
Description
CABLE ASSY DB25 SHLD BEIGE 1.83M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.73000¥67.73
10¥60.93300¥609.33
25¥57.39960¥1,434.99
50¥55.92840¥2,796.42
100¥54.45730¥5,445.73
250¥48.56988¥12,142.47
500¥45.62616¥22,813.08
1,000¥40.32771¥40,327.71
Manufacturers Standard Package