10-141 | |
---|---|
DigiKey Part Number | CBB210-ND |
Manufacturer | |
Manufacturer Product Number | 10-141 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥42.19800 | ¥421.98 |
25 | ¥40.27080 | ¥1,006.77 |
50 | ¥37.71420 | ¥1,885.71 |