TNG1-1-3000 | |
---|---|
DigiKey Part Number | TNG1-1-3000-ND |
Manufacturer | |
Manufacturer Product Number | TNG1-1-3000 |
Description | CONN TERMINATOR PLUG BNC 3000OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 3000 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 3000 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.40000 | ¥599.40 |
10 | ¥550.01600 | ¥5,500.16 |
30 | ¥528.85633 | ¥15,865.69 |
50 | ¥511.22940 | ¥25,561.47 |
100 | ¥483.02300 | ¥48,302.30 |