RFI75-12-D3 | |
---|---|
DigiKey Part Number | RFI75-12-D3-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-12-D3 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRB Bulkhead Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | Lanyard, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥403.32300 | ¥4,033.23 |