RFI75-1 | |
---|---|
DigiKey Part Number | 1097-1116-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-1 |
Description | CONN CAP (COVER) FOR TRB JACKS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TRB Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFI75-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TRB Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
10 | ¥54.77400 | ¥547.74 |
25 | ¥51.60160 | ¥1,290.04 |
50 | ¥50.27840 | ¥2,513.92 |
100 | ¥48.95580 | ¥4,895.58 |
250 | ¥46.58896 | ¥11,647.24 |