RFI375-12-D3 | |
---|---|
DigiKey Part Number | RFI375-12-D3-ND |
Manufacturer | |
Manufacturer Product Number | RFI375-12-D3 |
Description | CONN CAP COVER DUST FOR TRT JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRT Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRT | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRT Bulkhead Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥462.69600 | ¥4,626.96 |