RFI155-1 | |
---|---|
DigiKey Part Number | 1097-1343-ND |
Manufacturer | |
Manufacturer Product Number | RFI155-1 |
Description | CONN CAP COVER DUST FOR TRS JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRS Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRS | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRS Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.95000 | ¥119.95 |
10 | ¥106.35000 | ¥1,063.50 |
30 | ¥102.26100 | ¥3,067.83 |
50 | ¥98.17200 | ¥4,908.60 |
100 | ¥92.71770 | ¥9,271.77 |
250 | ¥84.53644 | ¥21,134.11 |
500 | ¥79.08240 | ¥39,541.20 |
1,000 | ¥77.91365 | ¥77,913.65 |