PL3455ACP-201 | |
---|---|
DigiKey Part Number | 1097-1232-ND |
Manufacturer | |
Manufacturer Product Number | PL3455ACP-201 |
Description | CONN 1553 TWIN PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Plug, Female Socket, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL3455ACP-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket, Male Pin (Concentric) | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | M17/176-00002 | |
Fastening Type | Threaded | |
Frequency - Max | 2 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 900 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥913.92000 | ¥913.92 |
10 | ¥838.66400 | ¥8,386.64 |
30 | ¥806.41067 | ¥24,192.32 |
50 | ¥779.53080 | ¥38,976.54 |
100 | ¥768.01080 | ¥76,801.08 |