PL155-33 | |
---|---|
DigiKey Part Number | 1097-1226-ND |
Manufacturer | |
Manufacturer Product Number | PL155-33 |
Description | CONN TRS PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRS, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL155-33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin (Concentric) | |
Contact Termination | Solder | |
Shield Termination | Wrench Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | TRC-75-1 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.95000 | ¥157.95 |
10 | ¥150.33300 | ¥1,503.33 |