BN73 | |
---|---|
DigiKey Part Number | 1097-1040-ND |
Manufacturer | |
Manufacturer Product Number | BN73 |
Description | CONN ADAPT PLUG-JCK TRB TWIN/TRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric ) Plug, Male Pin To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket (2) Non-Constant |
Datasheet | Datasheet |
EDA/CAD Models | BN73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TRB Twinaxial/Triaxial (Concentric ) Plug, Male Pin | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket (2) | |
Impedance | Non-Constant | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Three Lug | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,180.49000 | ¥1,180.49 |
10 | ¥1,083.30000 | ¥10,833.00 |
30 | ¥1,041.63267 | ¥31,248.98 |
50 | ¥1,006.91280 | ¥50,345.64 |