BJ78TL | |
---|---|
DigiKey Part Number | 1097-1249-ND |
Manufacturer | |
Manufacturer Product Number | BJ78TL |
Description | CONN ADAPT JCK-JCK TRB TWIN/TRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.28000 | ¥495.28 |
10 | ¥454.51100 | ¥4,545.11 |
30 | ¥437.03333 | ¥13,111.00 |
50 | ¥422.46460 | ¥21,123.23 |
100 | ¥416.22220 | ¥41,622.22 |